Abracon Ferrite Bead 5 mm (Through Hole) 3.5 mm (Leaded) (Bead), 65 Ω impedance at 25 MHz, 110 Ω impedance at 100 MHz,
- RS Stock No.:
- 899-143
- Mfr. Part No.:
- ALFB-01
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR28.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 180 | MYR1.406 | MYR28.12 |
| 200 - 980 | MYR1.237 | MYR24.74 |
| 1000 - 1980 | MYR1.112 | MYR22.24 |
| 2000 + | MYR0.955 | MYR19.10 |
*price indicative
- RS Stock No.:
- 899-143
- Mfr. Part No.:
- ALFB-01
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Package Type | Leaded | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 65Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 110Ω | |
| Impedance at 1 GHz | 400Ω | |
| Current Rating | 5A | |
| Mount Type | Through Hole | |
| Sub Type | Bead | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Resistance | 10mΩ | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.5mm | |
| Series | ALFB | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | Camcorder, Camera, Communication Equipment, DVD, Noise Suppression, OA Equipment, Peripherals, TV | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Package Type Leaded | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 65Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 110Ω | ||
Impedance at 1 GHz 400Ω | ||
Current Rating 5A | ||
Mount Type Through Hole | ||
Sub Type Bead | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Resistance 10mΩ | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Diameter 3.5mm | ||
Series ALFB | ||
Material Ferrite | ||
Automotive Standard No | ||
Application Camcorder, Camera, Communication Equipment, DVD, Noise Suppression, OA Equipment, Peripherals, TV | ||
- COO (Country of Origin):
- CN
The Abracon leaded ferrite bead is designed for effective noise suppression in electronic circuits. Its ferrite core construction ensures substantial EMI suppression across a wide frequency range, making it Ideal for maintaining signal integrity.
RoHS compliant and Pb free, promoting environmental responsibility
Operates efficiently within a temperature range of -40˚C to + 85˚C
Tested with Agilent 4294A Precision Impedance Analyser for reliable performance
Offers minimum impedance of 65Ω at 25MHz and 110Ω at 100MHz
Related links
- Abracon Ferrite Bead 6.3 mm (Through Hole) 3.5 mm (Leaded) (Bead), 150 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.5 mm (Surface Mount) (0402) (Bead), 220 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 0.5 mm (Surface Mount) (0402) (Bead), 120 Ω impedance at 100 MHz
