Abracon Ferrite Bead 850 μm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR34.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

MYR28.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800MYR0.141MYR28.20-
2000 - 9800MYR0.124MYR24.80MYR34.00
10000 - 19800MYR0.111MYR22.20MYR300.00
20000 +MYR0.096MYR19.20MYR900.00

*price indicative

Packaging Options:
RS Stock No.:
899-136
Mfr. Part No.:
ACML-0805-121-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Package Type

0805

Product Type

Ferrite Bead

Packaging

Tape and Reel

Impedance at 100 MHz

120Ω

Current Rating

800mA

Sub Type

Bead

Mount Type

Surface Mount

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.15Ω

Standards/Approvals

RoHS

Height

850μm

Automotive Standard

No

Application

Automotive Electrical Equipment, OA Equipment, Video Equipment

Material

Ferrite

Series

ACML-0805

COO (Country of Origin):
CN
The Abracon multilayer ferrite chip bead provides exceptional impedance control for high-frequency circuits. Its Compact 2.0 x 1.25 x 0.85mm size and robust construction ensure reliability in demanding applications.

RoHS/RoHS II compliant, meeting environmental regulations

Conducts from a wide range of temperatures, -55°C to +125°C

High reliability due to multilayer monolithic construction

Nickel barrier terminations improve solder heat resistance

Available in tape and reel packaging for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy