TDK RFI Filter 20 mm (Clip-on) 20 mm
- RS Stock No.:
- 383-172
- Mfr. Part No.:
- ZCAT2017-0930
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.22
FREE delivery for orders over RM 150.00
In Stock
- 321 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR8.22 | - |
| 50 - 199 | MYR8.02 | 2% |
| 200 - 999 | MYR7.78 | 5% |
| 1000 + | MYR7.59 | 7% |
*price indicative
- RS Stock No.:
- 383-172
- Mfr. Part No.:
- ZCAT2017-0930
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | RFI Filter | |
| Mount Type | Clip-on | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 20mm | |
| Length | 21mm | |
| Standards/Approvals | No | |
| Diameter | 20mm | |
| Series | ZCAT | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type RFI Filter | ||
Mount Type Clip-on | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 20mm | ||
Length 21mm | ||
Standards/Approvals No | ||
Diameter 20mm | ||
Series ZCAT | ||
- COO (Country of Origin):
- JP
Related links
- TDK RFI Filter (Clip-on) 19.5 mm
- TE Connectivity 60 Hz RFI Filter, Spade 3 Phase
- RS PRO Polyester Panel Filter, M5 Grade w: 368 mm h: 368 mm d: 20 mm
- RS PRO Hydrophobic Filter Pleated Panel Filter, G4 Grade w: 495 mm h: 495 mm d: 20 mm
- RS PRO Fibreglass Panel Filter, G3 Grade w: 495 mm h: 394 mm d: 20 mm
- RS PRO Fibreglass Panel Filter, G3 Grade w: 622 mm h: 495 mm d: 20 mm
- RS PRO Fibreglass Panel Filter, G3 Grade w: 594 mm h: 594 mm d: 20 mm
- RS PRO Fibreglass Panel Filter, G3 Grade w: 495 mm h: 495 mm d: 20 mm
