TE Connectivity, Corcom AYO 20A RFI Filter, Spade 3 Phase

Bulk discount available

Subtotal (1 unit)*

MYR292.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per Unit
1 - 49MYR292.20
50 - 99MYR286.33
100 - 199MYR280.59
200 - 999MYR274.98
1000 +MYR269.48

*price indicative

RS Stock No.:
782-1009
Mfr. Part No.:
20AYO1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Termination Style

Spade

Number of Phases

3

Series

Corcom AYO

Corcom AYO Series Compact Low Current 3-phase WYE RFI Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.

Good for attenuation beginning at 100kHz
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals

Related links