Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

MYR8.18

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +MYR0.818MYR8.18

*price indicative

RS Stock No.:
332-255
Mfr. Part No.:
742792025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

120Ω

Current Rating

5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, Halogen Free, EU&2015, 863, RoHS 2011

Length

2mm

Height

900μm

Maximum DC Resistance

0.02Ω

Depth

1.2mm

Material

Polystyrene

Automotive Standard

No

Series

WE-CBF SMT EMI

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy