Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 332-254
- Mfr. Part No.:
- 742792025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR18.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
MYR36.00
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.72 | MYR36.00 | - |
| 500 - 950 | MYR0.684 | MYR34.20 | MYR18.00 |
| 1000 - 2450 | MYR0.634 | MYR31.70 | MYR86.00 |
| 2500 - 4950 | MYR0.583 | MYR29.15 | MYR342.50 |
| 5000 + | MYR0.562 | MYR28.10 | MYR790.00 |
*price indicative
- RS Stock No.:
- 332-254
- Mfr. Part No.:
- 742792025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | REACH, Halogen Free, EU&2015, 863, RoHS 2011 | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.02Ω | |
| Material | Polystyrene | |
| Automotive Standard | No | |
| Series | WE-CBF SMT EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals REACH, Halogen Free, EU&2015, 863, RoHS 2011 | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 0.02Ω | ||
Material Polystyrene | ||
Automotive Standard No | ||
Series WE-CBF SMT EMI | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) 180 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
