Murata DSS, Feedthrough Capacitor 100V dc, SMD 10000 pF, SMD
- RS Stock No.:
- 886-969
- Mfr. Part No.:
- DSS1NB32A103Q93A
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
MYR1,606.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1500 + | MYR1.071 | MYR1,606.50 |
*price indicative
- RS Stock No.:
- 886-969
- Mfr. Part No.:
- DSS1NB32A103Q93A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10000pF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 100V dc | |
| Tolerance | ±10% | |
| Mount Type | SMD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | SMD | |
| Series | DSS | |
| Resistance | 1GΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10000pF | ||
Product Type Feedthrough Capacitor | ||
Voltage 100V dc | ||
Tolerance ±10% | ||
Mount Type SMD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case SMD | ||
Series DSS | ||
Resistance 1GΩ | ||
- COO (Country of Origin):
- JP
The Murata capacitor is a high-performance, three-terminal device designed for Advanced filtering applications, providing superior capacitance stability under varying temperatures to enhance electronic circuit efficiency and reliability.
Operating temperature range of -40 to +85°C ensures reliable performance in diverse environments
Insulation resistance of 1000MΩ minimum safeguarding against electrical leakage
Rated for 1A DC current with robust withstanding voltage capabilities
Features a capacitance Value of 10,000pF±10%, suitable for multiple electronic designs
