Murata NFE, Feedthrough Capacitor 250V dc, SMD 1000 pF, SMD
- RS Stock No.:
- 887-007
- Mfr. Part No.:
- NFE61HT102F2A9L
- Manufacturer:
- Murata
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 887-007
- Mfr. Part No.:
- NFE61HT102F2A9L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1000pF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 250V dc | |
| Tolerance | ±80% | |
| Mount Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | SMD | |
| Series | NFE | |
| Resistance | 1GΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1000pF | ||
Product Type Feedthrough Capacitor | ||
Voltage 250V dc | ||
Tolerance ±80% | ||
Mount Type SMD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case SMD | ||
Series NFE | ||
Resistance 1GΩ | ||
- COO (Country of Origin):
- JP
The Murata high-performance noise filter, designed specifically for large current applications in critical automotive systems, ensuring optimal functionality and enhancing safety standards in vehicle electronics.
Operates across a wide temperature range of -55 °C to +125 °C
Rated capacitance of 1000pF with a tolerance of ±20%
Withstands high voltages up to 250 V DC with minimal leakage
Delivers a Compact form factor Ideal for space-constrained designs
Related links
- Murata NFE SMD 1000 pF, SMD
- Murata DSS SMD 22000 pF, SMD
- Murata DSS SMD 10000 pF, SMD
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
