Murata DSS, Feedthrough Capacitor 100V dc, SMD 22000 pF, SMD
- RS Stock No.:
- 886-974
- Mfr. Part No.:
- DSS1NB32A223Q55B
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR1.88 |
| 25 + | MYR1.25 |
*price indicative
- RS Stock No.:
- 886-974
- Mfr. Part No.:
- DSS1NB32A223Q55B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22000pF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 100V dc | |
| Tolerance | ±10% | |
| Mount Type | SMD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | SMD | |
| Series | DSS | |
| Resistance | 1GΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22000pF | ||
Product Type Feedthrough Capacitor | ||
Voltage 100V dc | ||
Tolerance ±10% | ||
Mount Type SMD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case SMD | ||
Series DSS | ||
Resistance 1GΩ | ||
- COO (Country of Origin):
- JP
The Murata three-terminal capacitor is a sophisticated solution designed to enhance performance in electronic applications, effectively reducing electromagnetic interference and safeguarding sensitive components.
Operates within a temperature range of -40 to +85°C for dependable performance in varying conditions
Offers an insulation resistance of 1000MΩ min., ensuring high reliability and durability
Rated for a maximum voltage of 100VDC, making it suitable for many electronic devices
Configured with a capacitance of 220 pF ±10% to meet specific filtering needs
