Finder 7F Series Fan Filter, Synthetic Fibre Filter, Plastic Frame, 30.5 mm 2.5 mm

Subtotal (1 unit)*

MYR220.87

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 17 August 2026
  • Plus 4 unit(s) shipping from 10 September 2026
  • Plus 8 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR220.87

*price indicative

RS Stock No.:
653-410
Mfr. Part No.:
7F.03.0.000.4000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Fan Filter

Filter Type

Exhaust Filter

Thickness

2.5mm

Frame Material

Plastic

Filter Material

Synthetic Fibre

Standards/Approvals

CE, UKCA, RoHS

Length

30.5mm

Series

7F

COO (Country of Origin):
IT
The Finder Exhaust filter designed for external use in electrical cabinets and switchboards, helping maintain airflow while protecting internal components from dust and debris. Its low-profile design allows for space-efficient installation, and the housing ensures minimal acoustic noise. Built for durability and ease of maintenance, it’s ideal for industrial environments requiring passive ventilation.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy