Finder 7F Series Fan Filter, Synthetic Fibre Filter, Plastic Frame, 30.5 mm 2.5 mm
- RS Stock No.:
- 653-408
- Mfr. Part No.:
- 7F.03.0.000.2000
- Manufacturer:
- Finder
Subtotal (1 unit)*
MYR75.10
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.10 |
*price indicative
- RS Stock No.:
- 653-408
- Mfr. Part No.:
- 7F.03.0.000.2000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Fan Filter | |
| Filter Type | Exhaust Filter | |
| Thickness | 2.5mm | |
| Frame Material | Plastic | |
| Filter Material | Synthetic Fibre | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 30.5mm | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Fan Filter | ||
Filter Type Exhaust Filter | ||
Thickness 2.5mm | ||
Frame Material Plastic | ||
Filter Material Synthetic Fibre | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 30.5mm | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Exhaust filter designed for external use in electrical cabinets and switchboards, helping maintain airflow while protecting internal components from dust and debris. Its low-profile design allows for space-efficient installation, and the housing ensures minimal acoustic noise. Built for durability and ease of maintenance, its ideal for industrial environments requiring passive ventilation.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
