Finder 7F Series Series Fan Filter, Synthetic Fibre Filter, Plastic Frame, 177 x 177mm

N

Subtotal (1 unit)*

MYR185.47

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR185.47

*price indicative

RS Stock No.:
653-409
Mfr. Part No.:
7F.03.0.000.3000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Filter Type

Exhaust Filter

Dimensions

177 x 177mm

Frame Material

Plastic

Filter Material

Synthetic Fibre

Series

7F Series

COO (Country of Origin):
IT
The Finder Exhaust filter designed for external use in electrical cabinets and switchboards, helping maintain airflow while protecting internal components from dust and debris. Its low-profile design allows for space-efficient installation, and the housing ensures minimal acoustic noise. Built for durability and ease of maintenance, it’s ideal for industrial environments requiring passive ventilation.

IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant

Related links