Finder 7F Series, Synthetic Fibre Filter, Plastic Frame Fan Filter, 30.5 mm 2.5 mm
- RS Stock No.:
- 653-411
- Mfr. Part No.:
- 7F.03.0.000.5000
- Manufacturer:
- Finder
Subtotal (1 unit)*
MYR346.31
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.31 |
*price indicative
- RS Stock No.:
- 653-411
- Mfr. Part No.:
- 7F.03.0.000.5000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Fan Filter | |
| Filter Type | Exhaust Filter | |
| Thickness | 2.5mm | |
| Frame Material | Plastic | |
| Filter Material | Synthetic Fibre | |
| Length | 30.5mm | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Fan Filter | ||
Filter Type Exhaust Filter | ||
Thickness 2.5mm | ||
Frame Material Plastic | ||
Filter Material Synthetic Fibre | ||
Length 30.5mm | ||
Standards/Approvals UKCA, RoHS, CE | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Exhaust filter designed for external use in electrical cabinets and switchboards, helping maintain airflow while protecting internal components from dust and debris. Its low-profile design allows for space-efficient installation, and the housing ensures minimal acoustic noise. Built for durability and ease of maintenance, its ideal for industrial environments requiring passive ventilation.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Fan Filter Plastic Frame, 30.5 mm 2.5 mm
- Finder 7F Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 209 mm 209mm 22.5 mm
- Finder 7F Series Fan Filter Plastic Frame 2.5 mm
- Finder 7F Series Fan Filter for 224 x 224 mm Fans Plastic Frame 2.5 mm
- Finder 7F Series Filter Fan for 291 x 291 mm Fans Plastic Frame 2.5 mm
- Finder 7F Series Filter Fan for 125 x 125 mm Fans Plastic Frame, 155 mm 155mm 22.6 mm
- Finder 7F Series Filter Fan for 92 x 92 mm Fans Plastic Frame, 120 mm 120mm 19.65 mm
- STEGO Filter Fan Plus FPO Series Fan Filter for 291 x 291 mm Fans Plastic Frame, 291 mm 291mm
