Pfannenberg 18611600193 Series Fan Filter for 246 x 146mm Fans
- RS Stock No.:
- 497-650
- Mfr. Part No.:
- 18611600193
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR299.99
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.99 |
*price indicative
- RS Stock No.:
- 497-650
- Mfr. Part No.:
- 18611600193
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Replacement Filter | |
| Fan Size | 246 x 146mm | |
| Series | 18611600193 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Replacement Filter | ||
Fan Size 246 x 146mm | ||
Series 18611600193 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fleece filter mats are engineered for efficient air filtration, offering G4 filter class performance. Made from durable, nonwoven synthetic fibres, they ensure high resistance to moisture and temperatures up to 100°C. These mats are suitable for industrial applications.
IP54 protection
Dimension 246 x 146 mm
Packaging Unit 4 pcs
Dimension 246 x 146 mm
Packaging Unit 4 pcs
Related links
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans
- Pfannenberg 18611600033 Series Fan Filter for 284 x 284mm Fans
- Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- Pfannenberg 18611600032 Series Fan Filter for 216 x 216mm Fans
- Pfannenberg 18611600035 Series Fan Filter for 116 x 156mm Fans, 166 x 155 x 75mm
- Pfannenberg PFA10000 Series Fan Filter for 92 x 92mm Fans 109 x 109mm
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans Aluminium Frame
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
