Pfannenberg 18611600035 Series Fan Filter for 116 x 156mm Fans, 166 x 155 x 75mm
- RS Stock No.:
- 497-645
- Mfr. Part No.:
- 18611600035
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR394.64
FREE delivery for orders over RM 500.00
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR394.64 |
*price indicative
- RS Stock No.:
- 497-645
- Mfr. Part No.:
- 18611600035
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Replacement Filter | |
| Fan Size | 116 x 156mm | |
| Dimensions | 166 x 155 x 75mm | |
| Series | 18611600035 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Replacement Filter | ||
Fan Size 116 x 156mm | ||
Dimensions 166 x 155 x 75mm | ||
Series 18611600035 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Spare filter mats offer protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. The filter mats classed are particularly suitable for demanding indoor and outdoor applications, in combination with filter fans, operation is ensured with the desired degree of protection. It allow up to 300 percent longer service life of the filter fans, since particles are effectively prevented and the air flow is not disturbed.
IP55 protection
Dimension 166 x 156 mm
Suitable for exhaust filters of size 6
Packaging Unit 5 pcs
Dimension 166 x 156 mm
Suitable for exhaust filters of size 6
Packaging Unit 5 pcs
Related links
- Pfannenberg Fan Filter 166 x 156mm
- Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm
- CAMDENBOSS Grey Aluminium Enclosure 175 x 155 x 75mm
- CAMDENBOSS Grey Aluminium Enclosure 155 x 125 x 75mm
- Finder 7F Series Filter Fan for 125 x 125mm Fans Plastic Frame, 155 x 155mm
- Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm
- Pfannenberg Fan Filter 116 x 108mm
- Eaton Grounding Kit, 10 x 155 x 90mm
