Pfannenberg 18611600032 Series Fan Filter for 216 x 216mm Fans

Subtotal (1 unit)*

MYR91.39

Add to Basket
Select or type quantity
Being discontinued
  • Final 134 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR91.39

*price indicative

RS Stock No.:
497-632
Mfr. Part No.:
18611600032
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Standard Filter

Fan Size

216 x 216mm

Series

18611600032

COO (Country of Origin):
DE
The Pfannenberg Fleece Filter mats G4 are the right filter medium for the majority of applications. It ensures reliable protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. Fleece filter mats from Pfannenberg have the highest filter class according to DIN EN 779 and are the perfect filter medium for the majority of applications.

IP54 protection
Dimension 216 x 216 mm
Suitable for exhaust filters of size 4
Packaging Unit 5 pcs