Pfannenberg 18611600033 Series Fan Filter for 284 x 284mm Fans
- RS Stock No.:
- 497-629
- Mfr. Part No.:
- 18611600033
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR129.87
FREE delivery for orders over RM 500.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR129.87 |
*price indicative
- RS Stock No.:
- 497-629
- Mfr. Part No.:
- 18611600033
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Standard Filter | |
| Fan Size | 284 x 284mm | |
| Series | 18611600033 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Standard Filter | ||
Fan Size 284 x 284mm | ||
Series 18611600033 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fleece Filter mats G4 are the right filter medium for the majority of applications. It ensures reliable protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. Fleece filter mats from Pfannenberg have the highest filter class according to DIN EN 779 and are the perfect filter medium for the majority of applications.
IP54 protection
Dimension 284 x 284 mm
Suitable for exhaust filters of size 6
Packaging Unit 5 pcs
Dimension 284 x 284 mm
Suitable for exhaust filters of size 6
Packaging Unit 5 pcs
Related links
- Pfannenberg Fan Filter 284 x 284mm
- Pfannenberg PF 65.000 Series Filter Media ac Operation 480m³/h Unimpeded 284 x 284mm
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans
- Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- Pfannenberg 18611600032 Series Fan Filter for 216 x 216mm Fans
- Pfannenberg 18611600193 Series Fan Filter for 246 x 146mm Fans
- Pfannenberg 18611600035 Series Fan Filter for 116 x 156mm Fans, 166 x 155 x 75mm
- Pfannenberg PFA10000 Series Fan Filter for 92 x 92mm Fans 109 x 109mm
