Pfannenberg Green Series Fan Filter for 220 x 220 mm Fans, Non-Woven Filter, 220 mm 220mm

Subtotal (1 unit)*

MYR233.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.09

*price indicative

RS Stock No.:
460-870
Mfr. Part No.:
18300000147
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Mat

Product Type

Fan Filter

Fan Size

220 x 220 mm

Filter Material

Non-Woven

Standards/Approvals

EAC, cLUus, RoHS, CE

Width

220mm

Length

220mm

Series

Green

Mounting Hole Diameter

8 mm

COO (Country of Origin):
DE
The Pfannenberg Vlies filter for cooling units offers the highest energy efficiency, leading to significant energy savings and reduced operating costs. It also uses significantly less refrigerant, contributing to better resource management.

IP54 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy