North Visor with Head Guard, Resistant To Flying Particles, Chemical Splash
- RS Stock No.:
- 240-5921
- Mfr. Part No.:
- 1031749
- Manufacturer:
- North
Subtotal (1 unit)*
MYR166.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.32 |
*price indicative
- RS Stock No.:
- 240-5921
- Mfr. Part No.:
- 1031749
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Flying Particles, Chemical Splash | |
| Product Type | Visor | |
| Guard Type | Head | |
| Series | TURBOSHIELD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Flying Particles, Chemical Splash | ||
Product Type Visor | ||
Guard Type Head | ||
Series TURBOSHIELD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety turboshield is perfect for workers exposed to falling for flying objects, impact, splash, UV and airborne debris. The hard hat adapter option makes it easier for those needed to combine head protection together with face protection. Flexible head-cushioning suspension cradle provides 300% greater contact area than traditional suspensions to eliminate pressure points for all-day wear. Dual-hinge hard hat adapter design increases clearance by as much as 100 mm and keeps accessory slots open for compatibility with other PPE.
Visors slide back 170 mm, improving balance and weight distribution when worn with the this adapter
Better balance
This adapter design increases clearance by as much as 100 mm and keeps accessory slots open for compatibility with other PPE
Enhance overhead clearance
It compatible with our complete family of Supervisor specialty visors included gold coated, triacetate and acetate
Added flexibility and breadth to the range
Wide fit variety to adapt to your current hard hat solution
Related links
- North Visor with Face Guard Chemical Splash
- Facom Clear Visor with Head Guard, Resistant To Flying Particles
- North Clear Face Shield Headgear with Head Guard Flying Particles
- JSP Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- 3M Clear Acetate Visor with Visor Guard Liquid Resistant
