RS Better World

Schneider Electric 120kW EV Charging Point, 300 A O/P, 1 kV → 1kV

Subtotal (1 unit)*

MYR264,119.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR264,119.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
466-516
Mfr. Part No.:
EVD1S120TBB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Output Current

300A

Output Power

120kW

Maximum Output Voltage

1kV

Electrical Phase

3

Length

1.08m

Width

1.05m

Height

2.2m

Standards/Approvals

EN/IEC 61000-6-4:Class A, DIN 70121, IEC 61851-1:ed. 3, IEC 62196-3, ISO 15118, IEC 61851-23:ed. 1, IEC 62196-1, EN/IEC 61000-6-2:2005

Series

EVlink Pro DC

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Minimum Output Voltage

1kV

COO (Country of Origin):
CN
The Schneider Electric Fast charging station, EVlink Pro DC, offers 120 kW power with CCS2 + CCS2 connectors. It includes a 3.6 m cable with a cable management system.

Material Enclosure stainless steel 304

Color Front face signal white (RAL 9003) and Body black (Pantone black C)

Efficiency 94.5 %

Power factor 0.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy