RS Better World

Schneider Electric 180kW EV Charging Point, 300 A O/P, 1 kV → 1kV

Subtotal (1 unit)*

MYR326,073.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR326,073.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
466-459
Mfr. Part No.:
EVD1S180TBB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Output Current

300A

Maximum Output Voltage

1kV

Output Power

180kW

Electrical Phase

3

Length

1.24m

Width

1.05m

Height

2.2m

Series

EVlink Pro DC

Standards/Approvals

DIN 70121, ISO 15118, IEC 61851-1:ed. 3, IEC 62196-3, IEC 61851-23:ed. 1, IEC 62196-1, EN/IEC 61000-6-2:2005, EN/IEC 61000-6-4:Class A

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Minimum Output Voltage

1kV

COO (Country of Origin):
CN
The Schneider Electric EVlink Pro DC fast charging station has a power output of 180kW. It features CCS2 connectors and a 3.6m cable, along with a cable management system.

Control button type Charge interruption button

Material Enclosure stainless steel 304

Front face signal white RAL 9003

Body black Pantone black C

Efficiency 94.5 %

Power factor 0.100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy