Schneider Electric 120kW EV Charging Point, 300 A O/P, 1 kV → 1kV
- RS Stock No.:
- 466-458
- Mfr. Part No.:
- EVD1S120TBBC7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR269,976.68
FREE delivery for orders over RM 150.00
- Ready to ship from 07 April 2027
Units | Per Unit |
|---|---|
| 1 + | MYR269,976.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 466-458
- Mfr. Part No.:
- EVD1S120TBBC7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 300A | |
| Maximum Output Voltage | 1kV | |
| Output Power | 120kW | |
| Electrical Phase | 3 | |
| Length | 1.26m | |
| Width | 833mm | |
| Height | 2.1m | |
| Standards/Approvals | EN/IEC 61000-6-4:Class A, IEC 61851-1:ed. 3, ISO 15118, EN/IEC 61000-6-2:2005, IEC 62196-3, IEC 62196-1, IEC 61851-23:ed. 1, DIN 70121 | |
| Series | EVlink Pro DC | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 300A | ||
Maximum Output Voltage 1kV | ||
Output Power 120kW | ||
Electrical Phase 3 | ||
Length 1.26m | ||
Width 833mm | ||
Height 2.1m | ||
Standards/Approvals EN/IEC 61000-6-4:Class A, IEC 61851-1:ed. 3, ISO 15118, EN/IEC 61000-6-2:2005, IEC 62196-3, IEC 62196-1, IEC 61851-23:ed. 1, DIN 70121 | ||
Series EVlink Pro DC | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 1kV | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 120kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Phoenix Contact 30kW EV Charging Point 1 kV dc → 1kV dc
- Schneider Electric EV Charging Point
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
