MOXA Ethernet Ethernet Media Converter
- RS Stock No.:
- 634-939
- Mfr. Part No.:
- TRC-190-AC
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR4,398.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,398.77 |
*price indicative
- RS Stock No.:
- 634-939
- Mfr. Part No.:
- TRC-190-AC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connection Port | Ethernet | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connection Port Ethernet | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rackmount chassis designed to host up to 19 media converter modules. It features a single 100 to 240 VAC input with optional redundant power expansion, making it ideal for high-density fibre conversion in industrial environments. It ensures minimal downtime and easy maintenance.
19 inch chassis for rackmount use
Supports dual power inputs with redundancy
Fanless chassis design reduces servicing costs
CE compliant
Supports dual power inputs with redundancy
Fanless chassis design reduces servicing costs
CE compliant
Related links
- MOXA RS232 RS485 Ethernet Media Converter
- MOXA RJ45 Ethernet Media Converter
- Eaton Ethernet Ethernet Media Converter
- Planet Ethernet Ethernet Media Converter 100m
- Planet Ethernet Ethernet Media Converter 60km
- WAGO Ethernet Ethernet Media Converter 400m
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Planet Ethernet Ethernet Media Converter 10/100Mbit/s, Full Duplex 100m
