MOXA RS232, RS422, RS485 Ethernet Media Converter
- RS Stock No.:
- 634-941
- Mfr. Part No.:
- TRC-190-DC-48
- Manufacturer:
- MOXA
Subtotal (1 unit)*
MYR5,556.17
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,556.17 |
*price indicative
- RS Stock No.:
- 634-941
- Mfr. Part No.:
- TRC-190-DC-48
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 19 | |
| For Use With | CSM-200 Series of Ethernet-to-fiber Modules and TCF-142-RM Series of Serial-To-Fiber Modules | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-3, EN 55032/35, IEC 62368-1, IEC 61000-4-5, IEC 60068-2-2, IEC 60068-2-6, UL 62368-1, IEC 60068-2-1, GB, Telcordia (Bellcore), CISPR 32, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-3 | |
| Connection Port | RS232, RS422, RS485 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Media Converter | ||
Number of Ports 19 | ||
For Use With CSM-200 Series of Ethernet-to-fiber Modules and TCF-142-RM Series of Serial-To-Fiber Modules | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-3, EN 55032/35, IEC 62368-1, IEC 61000-4-5, IEC 60068-2-2, IEC 60068-2-6, UL 62368-1, IEC 60068-2-1, GB, Telcordia (Bellcore), CISPR 32, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-3 | ||
Connection Port RS232, RS422, RS485 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rackmount chassis designed to host up to 19 media converter modules. It features a single 36 to 53 VDC input with optional redundant power expansion, making it ideal for high-density fibre conversion in industrial environments. It ensures minimal downtime and easy maintenance.
19 inch chassis for rackmount use
Supports dual power inputs with redundancy
Fanless chassis design reduces servicing costs
CE compliant
Related links
- MOXA RS232 RS485 Ethernet Media Converter, 100Mbps
- MOXA Ethernet Ethernet Media Converter
- RS PRO RJ45 RS485 100Mbps, Full Duplex
- RS PRO RJ45 RS485 Ethernet Media Converter Full Duplex
- MOXA RJ45 Ethernet Media Converter
- RS PRO RS485 RS422 Ethernet Media Converter Full Duplex
- ICP DAS USA RS485 RS232 Ethernet Media Converter Full Duplex 1.2 km
- Siemens IOT2050 Basic 1 Port Intelligent Gateway Ethernet