D-Link RJ45 Ethernet Media Converter, Single Mode, Single Mode 10km
- RS Stock No.:
- 619-678
- Mfr. Part No.:
- DMC-G10SC/B
- Manufacturer:
- D-Link
N
Subtotal (1 unit)*
MYR241.28
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR241.28 |
*price indicative
- RS Stock No.:
- 619-678
- Mfr. Part No.:
- DMC-G10SC/B
- Manufacturer:
- D-Link
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
| Brand | D-Link | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Connection Port RJ45 | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- CN
The D-Link Single-mode media converter is designed to convert a twisted-pair 100/1000Base-T Gigabit Ethernet connection to a single-mode fiber 1000Base-LX Gigabit Ethernet connection, extending the connection distance up to 10 km between two devices. It is equipped with one RJ-45 port for twisted-pair and one fiber optic SC port.
Power supply 5 V DC, 0.55 A power adapter
Max power consumption 1.65 W
Max fiber optic cable length Up to 10 km
Operating temperature 0 to 55 °C
Max power consumption 1.65 W
Max fiber optic cable length Up to 10 km
Operating temperature 0 to 55 °C
Related links
- D-Link RJ45 Ethernet Media Converter Single Mode 10km
- Planet LC Ethernet Media Converter, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- D-Link RJ45 Ethernet Media Converter Multi Mode 550m
- RS PRO RJ45 Single Mode, 10/100/1000Mbit/s 10km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- RS PRO RJ45 Single Mode Half/Full Duplex 10km