StarTech.com LC Ethernet Media Converter, Single Mode, Multi Mode, 1000Mbit/s, Full Duplex 10km
- RS Stock No.:
- 533-458
- Mfr. Part No.:
- D01ML55U-FIBER-MEDIA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,120.12
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,120.12 |
*price indicative
- RS Stock No.:
- 533-458
- Mfr. Part No.:
- D01ML55U-FIBER-MEDIA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode, Multi Mode | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Maximum Data Transfer Rate | 10Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode, Multi Mode | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Maximum Data Transfer Rate 10Gbps | ||
- COO (Country of Origin):
- TW
The StarTech.com compact Gigabit Fiber to Ethernet Media Converter enables Cat6 or similar cabling to be upgraded to an EMI-free fiber connection. The TAA-compliant adapter is designed with a convenient built-in USB cable for power, making it a perfect choice when external power options are unavailable. The unmanaged fiber media converter features a plug-and-play design that does not require additional software or settings to be changed. The metal housing features an IP20 rating and is an all-in-one construction with integrated LC fiber and RJ45 ports. The RJ45 side features a metal tab to ensure a reliable and secure fit and prevent accidental disconnections.
Ideal for upgrading computers, switches, routers, or other equipment to fiber
LC slot compatible with Single-Mode (10km) and Multi-Mode (800m) fiber
Single speed 1Gbps for both fiber and RJ45 ports
Status LEDs, including LFPT (Link Fault Pass-Through), enable IT admins to monitor network connectivity
IP20-rated full-metal housing for enhanced durability
Metal RJ45 latch tab ensures a robust and secure connection
Flexible strain relief on attached USB cable
Spring-loaded dust cover protects the port when not in use
Single mode SMF (10km) and multimode MMF (800m), 1310nm
LFPT, IP20-rated all-metal housing, 1ft (300mm) built-in USB power cable, max power consumption 2.5W
LC slot compatible with Single-Mode (10km) and Multi-Mode (800m) fiber
Single speed 1Gbps for both fiber and RJ45 ports
Status LEDs, including LFPT (Link Fault Pass-Through), enable IT admins to monitor network connectivity
IP20-rated full-metal housing for enhanced durability
Metal RJ45 latch tab ensures a robust and secure connection
Flexible strain relief on attached USB cable
Spring-loaded dust cover protects the port when not in use
Single mode SMF (10km) and multimode MMF (800m), 1310nm
LFPT, IP20-rated all-metal housing, 1ft (300mm) built-in USB power cable, max power consumption 2.5W
