Planet LC Ethernet Media Converter, Single Mode 10km

N

Subtotal (1 unit)*

MYR190.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.65

*price indicative

RS Stock No.:
640-491
Mfr. Part No.:
MGB-TLB10
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

COO (Country of Origin):
TW
The Planet Transceiver is specifically designed for high performance integrated duplex data link over single mode optical fiber. This transceiver module is compliant with the SFP Multisource Agreement (MSA) and hot pluggable. This modules offers an easy way to be installed in SFP MSA compliant ports at any time without the interruption of the host equipment operation.

Differential PECL inputs and outputs
Single power supply 3.3V
TTL signal detection indicator
Class 1 laser product complies with EN 60825 1
Plug and play installation

Related links