D-Link RJ45 Ethernet Media Converter, Single Mode, Single Mode 10km
- RS Stock No.:
- 619-680
- Mfr. Part No.:
- DMC-G10SC/E
- Manufacturer:
- D-Link
N
Subtotal (1 unit)*
MYR275.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR275.77 |
*price indicative
- RS Stock No.:
- 619-680
- Mfr. Part No.:
- DMC-G10SC/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Connection Port RJ45 | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- CN
The D-Link Single-mode media converter is designed to convert a twisted-pair 100/1000Base-T Gigabit Ethernet connection to a single-mode fiber 1000Base-LX Gigabit Ethernet connection, extending the connection distance up to 10 km between two devices. It is equipped with one RJ-45 port for twisted-pair and one fiber optic SC port.
Power supply 5 V DC, 0.55 A power adapter
Max power consumption 1.65 W
Max fiber optic cable length Up to 10 km
Operating temperature 0 to 55 °C
Max power consumption 1.65 W
Max fiber optic cable length Up to 10 km
Operating temperature 0 to 55 °C