Trendnet RJ45 Media Converter, Single Mode, Multi Mode, Full Duplex
- RS Stock No.:
- 561-755
- Mfr. Part No.:
- TFC-10GSFP
- Manufacturer:
- Trendnet
Bulk discount available
Subtotal (1 unit)*
MYR987.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR987.28 |
| 5 + | MYR967.56 |
*price indicative
- RS Stock No.:
- 561-755
- Mfr. Part No.:
- TFC-10GSFP
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Type | Single Mode, Multi Mode | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Type Single Mode, Multi Mode | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet RJ45 Single Mode Full Duplex 40km
- Trendnet Media Converter Full Duplex 60km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- StarTech.com RJ45 Single Mode 10 Mbps Full Duplex 100m
- StarTech.com RJ45 Single Mode 10 Mbps 1000 Mbps, Full Duplex
- StarTech.com LC Single Mode 1000Mbit/s, Multi Mode 1000 or 800m
- Trendnet SFP Media Converter Multi Mode 40km
- Trendnet SFP Media Converter Multi Mode Single Mode 40km