StarTech.com LC, RJ45 Ethernet Media Converter, Single Mode, Multi Mode, 1000Mbit/s, Multi Mode 1000 or 800m
- RS Stock No.:
- 533-457
- Mfr. Part No.:
- D01ML55P-FIBER-MEDIA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,984.67
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,984.67 |
*price indicative
- RS Stock No.:
- 533-457
- Mfr. Part No.:
- D01ML55P-FIBER-MEDIA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Network Speed | 1000Mbit/s | |
| Fibre Operating Mode | Multi Mode | |
| Fibre Type | Single Mode, Multi Mode | |
| Connection Port | LC, RJ45 | |
| Maximum Transfer Distance | 1000 or 800m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Network Speed 1000Mbit/s | ||
Fibre Operating Mode Multi Mode | ||
Fibre Type Single Mode, Multi Mode | ||
Connection Port LC, RJ45 | ||
Maximum Transfer Distance 1000 or 800m | ||
- COO (Country of Origin):
- TW
The StarTech.com compact Gigabit Fiber to Ethernet Media Converter enables Cat6 or similar cabling to be upgraded to an EMI-free fiber connection. The TAA compliant adapter is PoE powered, making it a perfect choice when external power options are unavailable. The unmanaged fiber media converter features a plug-and-play design that does not require additional software or settings to be changed. The metal housing features an IP20 rating and is an all-in-one construction with integrated LC fiber and RJ45 ports. The RJ45 side features a metal tab to ensure a reliable and secure fit and prevent accidental disconnections.
Converts Gigabit fiber to RJ45 copper in a compact form factor
No SFP or Cat6 cables required, conveniently PoE powered (802.3af or higher)
Ideal for upgrading PoE-capable computers, switches, routers, or other equipment to fiber
LC slot compatible with Single-Mode (10km) and Multi-Mode (800m) fiber
Single speed 1Gbps for both fiber and RJ45 ports
IP20-rated full-metal housing for enhanced durability
Metal RJ45 latch tab ensures a robust and secure connection
Spring-loaded dust cover protects the port when not in use
Single speed 1Gbps, x1 LC port, x1 RJ45, LC duplex
Single mode SMF (10km) and multimode MMF (800m), 1310nm
LFPT, IP20-rated all-metal housing, PoE powered with 30-57V input, max power consumption 2.5W
No SFP or Cat6 cables required, conveniently PoE powered (802.3af or higher)
Ideal for upgrading PoE-capable computers, switches, routers, or other equipment to fiber
LC slot compatible with Single-Mode (10km) and Multi-Mode (800m) fiber
Single speed 1Gbps for both fiber and RJ45 ports
IP20-rated full-metal housing for enhanced durability
Metal RJ45 latch tab ensures a robust and secure connection
Spring-loaded dust cover protects the port when not in use
Single speed 1Gbps, x1 LC port, x1 RJ45, LC duplex
Single mode SMF (10km) and multimode MMF (800m), 1310nm
LFPT, IP20-rated all-metal housing, PoE powered with 30-57V input, max power consumption 2.5W
Related links
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- StarTech.com LC Multi Mode Full Duplex 550m
- StarTech.com LC Single Mode Half/Full Duplex 10km
- StarTech.com LC Single Mode Half/Full Duplex 40km
- StarTech.com LC Single Mode Half/Full Duplex 20km
- StarTech.com RJ45 Single Mode 10 Mbps Full Duplex 100m
- MOXA LC Multi Mode Multi Mode 5km
- StarTech.com LC Multi Mode Half/Full Duplex 550m
