StarTech.com RJ45, SFP Ethernet Media Converter, Single Mode, Multi Mode, 10 Mbps, 100 Mbps, Full Duplex 100m
- RS Stock No.:
- 221-7266
- Mfr. Part No.:
- IMC100MSFP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR896.86
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR896.86 |
*price indicative
- RS Stock No.:
- 221-7266
- Mfr. Part No.:
- IMC100MSFP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connection Port | RJ45, SFP | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode, Multi Mode | |
| Maximum Transfer Distance | 100m | |
| Network Speed | 10 Mbps, 100 Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connection Port RJ45, SFP | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode, Multi Mode | ||
Maximum Transfer Distance 100m | ||
Network Speed 10 Mbps, 100 Mbps | ||
- COO (Country of Origin):
- TW
StarTech.com SFP Ethernet Media Converter, Full Duplex, 100m - IMC100MSFP
This Ethernet media converter from StarTech.com converts light-based optical-fibre data signals to the electrical signals used in copper-based networks. For broad compatibility, it has an open SFP (small form-factor pluggable) slot for any standard SFP connection. It has a mean time before failure (MTBF) of more than 500,000 hours and a broad operating temperature range of -40°C to +75°C for use in demanding environments. This device is commonly used to connect Wi-Fi access points and surveillance cameras to a network switch when no power connection is available.
Features and Benefits
Full-duplex fibre operating modeFull-duplex mode ensures faster throughput speeds, fewer network bottlenecks and increased network performance.
Backwards compatibilityNetwork speeds of 10Mbps (megabits per second) and 100Mbps allow for use on older and newer networks.
Backwards compatibilityNetwork speeds of 10Mbps (megabits per second) and 100Mbps allow for use on older and newer networks.
Applications
• DIN rail or wall mounting for flexible installation
• Maximum transfer distance of 100m for robust signal transmission
• Single or multi-mode fibre type to suit various applications
• Uses 18 to 36V AC or 12 to 56V DC to accommodate a range of devices
• Maximum transfer distance of 100m for robust signal transmission
• Single or multi-mode fibre type to suit various applications
• Uses 18 to 36V AC or 12 to 56V DC to accommodate a range of devices
FAQs
What is an SFP port?An SFP (small form-factor pluggable) port is a hot-swappable connection port that connects fibre or RJ45 cables between switches and a network. It's commonly used for high-speed applications.
What are the applications for this device?
This device is ideal for connecting Wi-Fi access points IP phones, surveillance cameras, and kiosks to a network switch when power connection is not available. Small or home offices, server message blocks, system integrators, and IT administrators would also benefit from this converter.
Whats in the box?
• 1x Media converter
• 1x Manual
• Mounting hardware kit
• Terminal block
• Terminal Block to Barrel Power Connector Adapter
• 1x Manual
• Mounting hardware kit
• Terminal block
• Terminal Block to Barrel Power Connector Adapter
What is a PoE media converter?
This type of device is used to connect two different network connections together. For example, in this case the converter is being used to convert from fiber to copper network connections.
