Trendnet Media Converter, Single Mode, Full Duplex 60km
- RS Stock No.:
- 561-770
- Mfr. Part No.:
- TFC-110S60I
- Manufacturer:
- Trendnet
Bulk discount available
Subtotal (1 unit)*
MYR664.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR664.45 |
| 5 + | MYR651.14 |
*price indicative
- RS Stock No.:
- 561-770
- Mfr. Part No.:
- TFC-110S60I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Maximum Transfer Distance | 60km | |
| Fibre Type | Single Mode | |
| Connection Port | SC | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Maximum Transfer Distance 60km | ||
Fibre Type Single Mode | ||
Connection Port SC | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet RJ45 Media Converter Multi Mode, Full Duplex
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Trendnet SFP Ethernet Media Converter 10310Mbit/s, Single Mode 20km
- Trendnet SFP Media Converter Multi Mode Single Mode 40km
- Trendnet RJ45 Single Mode Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet SFP Media Converter Multi Mode 40km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km