Phoenix Contact RJ45 Ethernet Media Converter, Multi Mode, 100Mbit/s 2km
- RS Stock No.:
- 519-980
- Mfr. Part No.:
- 1329827
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR1,348.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,348.77 |
| 5 + | MYR1,308.32 |
*price indicative
- RS Stock No.:
- 519-980
- Mfr. Part No.:
- 1329827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 2km | |
| Connection Port | RJ45 | |
| Network Speed | 100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 2km | ||
Connection Port RJ45 | ||
Network Speed 100Mbit/s | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Fibre Optic Converter with SC Duplex Connection is designed to convert 100Base-TX to multimode fibre optics, featuring an LC fibre optic connection. The converter is DIN rail mountable and offers ruggedized EMI protection, making it suitable for various industrial environments. It supports a wide temperature range, ensuring reliable performance.
Transmission length 100 m
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Related links
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 5km
- Advantech RJ45 Ethernet Media Converter 100Mbit/s 100m
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- TP-Link RJ45 Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 2km
- MOXA ST Ethernet Media Converter 100Mbit/s, Multi Mode 2km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- RS PRO RJ45 Multi Mode Half/Full Duplex 2km

