MOXA ST Ethernet Media Converter, Multi Mode, 100Mbit/s, Multi Mode 2km

N

Subtotal (1 unit)*

MYR2,567.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,567.87

*price indicative

RS Stock No.:
633-671
Mfr. Part No.:
ICF-1171I-M-ST
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Maximum Transfer Distance

2km

Fibre Type

Multi Mode

Connection Port

ST

Fibre Operating Mode

Multi Mode

Network Speed

100Mbit/s

COO (Country of Origin):
TW
The Moxa Europe Industrial CAN-to-fiber converters are designed to extend communication distance between two CAN 2.0 or CAN FD devices or networks using single-mode or multi-mode optical fiber. The model offers 2 kV isolation protection on the CAN interface and features dual power inputs to ensure continuous operation of the CANbus system, providing reliable and uninterrupted connectivity in industrial environments.

CAN 2.0 supports auto-baud rate
CAN 2.0 arbitration rate up to 1 Mbps
CAN FD arbitration rate up to 1 Mbps and data rate up to 5 Mbps
Dual power inputs for redundancy
DIP switch for 120-ohm terminal resistance

Related links