Advantech RJ45 Ethernet Media Converter, Multi Mode, 100Mbit/s 100m

Subtotal (1 unit)*

MYR1,003.39

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,003.39

*price indicative

RS Stock No.:
475-660
Mfr. Part No.:
ADAM-6541
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Maximum Transfer Distance

100m

Network Speed

100Mbit/s

Connection Port

RJ45

Fibre Type

Multi Mode

COO (Country of Origin):
TW
The Advantech Ethernet to Fiber Optic Converter is designed to convert Ethernet networks to fiber optic networks by transparently converting Ethernet signals to optical signals. The advantages of fiber optics, such as wide bandwidth, EMI immunity, and long-distance transmission capability, makes it an ideal solution for "fiber to building" applications, whether at central offices or local sites.

Supports full and half duplex flow control and internal jumper for setting
Supports store and forward transmission
Supports auto negotiation
Provides 4000 VDC Ethernet ESD protection

Related links