Phoenix Contact RJ45 Ethernet Media Converter, Multi Mode, 100Mbit/s 5km
- RS Stock No.:
- 519-981
- Mfr. Part No.:
- 1330611
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,697.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,697.55 |
*price indicative
- RS Stock No.:
- 519-981
- Mfr. Part No.:
- 1330611
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connection Port | RJ45 | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 5km | |
| Network Speed | 100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connection Port RJ45 | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 5km | ||
Network Speed 100Mbit/s | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Fibre Optic Converter with LC Duplex Connection is designed to convert 100Base-TX to multimode fibre optics, featuring an LC fibre optic connection. The converter is DIN rail mountable and offers ruggedized EMI protection, making it suitable for various industrial environments. It supports a wide temperature range, ensuring reliable performance.
Transmission length 100 m
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
