Microchip, 132-Pin DRQFN, Ethernet Interface, 2.97 V 10 Gbps SPI, UART 3.63V PCI11400CT/MXX, Full Duplex

N

Subtotal (1 reel of 2500 units)*

MYR151,615.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR60.646MYR151,615.00

*price indicative

RS Stock No.:
802-861
Mfr. Part No.:
PCI11400CT/MXX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Interface

Maximum Data Rate

10Gbps

Sub Type

Interface Module

Communication Mode

Full Duplex

Interface Type

SPI, UART

Number of Ports

5

Standard Supported

IEEE, PCIe

Mount Type

Surface

Package Type

DRQFN

Pin Count

132

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

90mm

Minimum Supply Voltage

2.97V

Length

11mm

Standards/Approvals

RoHS

Width

11mm

Automotive Standard

AEC-Q100

Supply Current

151mA

COO (Country of Origin):
TW
The Microchip PCIe switch designed to facilitate seamless connectivity while integrating a USB 3.2 Gen 2 host controller within embedded applications.

Includes a compliant PCIe implementation for enhanced performance

Offers a programmable pin multiplexer for flexible signal configuration

Supports USB 3.2 Gen 2 and USB 2.0 connectivity options

Integrates power management features optimising energy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy