Microchip, 132-Pin DRQFN, Ethernet Interface, -0.5 V 2.5 Gbps SPI, UART 3.63V PCI11101CT-I/MXX, Full Duplex
- RS Stock No.:
- 802-858
- Mfr. Part No.:
- PCI11101CT-I/MXX
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR264,572.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR105.829 | MYR264,572.50 |
*price indicative
- RS Stock No.:
- 802-858
- Mfr. Part No.:
- PCI11101CT-I/MXX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 2.5Gbps | |
| Product Type | Ethernet Interface | |
| Sub Type | Interface Module | |
| Communication Mode | Full Duplex | |
| Standard Supported | IEEE, PCIe | |
| Number of Ports | 3 | |
| Interface Type | SPI, UART | |
| Mount Type | Surface | |
| Package Type | DRQFN | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 132 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Minimum Supply Voltage | -0.5V | |
| Width | 12mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 90mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 2.5Gbps | ||
Product Type Ethernet Interface | ||
Sub Type Interface Module | ||
Communication Mode Full Duplex | ||
Standard Supported IEEE, PCIe | ||
Number of Ports 3 | ||
Interface Type SPI, UART | ||
Mount Type Surface | ||
Package Type DRQFN | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 132 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Minimum Supply Voltage -0.5V | ||
Width 12mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 90mA | ||
- COO (Country of Origin):
- TW
The Microchip PCIe switch offers integrated Ethernet MAC functionality with programmable I/O, enabling enhanced connectivity and flexibility for embedded applications.
8GT/s PCIe switch fabric for high-speed data transfer
Integrated 2.5 Gbps Ethernet MAC, ensuring reliable networking
Configurable I/O multiplexer flexibility enhances design adaptability
Supports multiple legacy communication interfaces including UARTs and SMBus
Related links
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11010CT-I/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI12000CT-I/ZUX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11414CT-I/PMX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11010CT/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11414CT/PMX, Full Duplex
