Microchip, 132-Pin DRQFN, Ethernet Interface, -0.5 V 2.5 Gbps SPI, UART 3.63V PCI11101CT/MXX, Full Duplex

N

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR211,857.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR84.743MYR211,857.50

*price indicative

RS Stock No.:
802-859
Mfr. Part No.:
PCI11101CT/MXX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

2.5Gbps

Product Type

Ethernet Interface

Sub Type

Interface Module

Communication Mode

Full Duplex

Interface Type

SPI, UART

Number of Ports

3

Standard Supported

IEEE, PCIe

Mount Type

Surface

Package Type

DRQFN

Pin Count

132

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

12mm

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.5V

Width

12mm

Automotive Standard

AEC-Q100

Supply Current

90mA

COO (Country of Origin):
TW
The Microchip Advanced PCIe switch offers integrated Ethernet MAC and versatile programmable I/O capabilities, optimising performance in embedded applications while ensuring high-bandwidth connectivity across PCIe subsystems.

Supports PCIe (8GT/s) with integrated Ethernet MAC for seamless connections

Offers a programmable I/O multiplexer, allowing flexible pin configuration

Includes compliance with 802.3bz standards for Advanced networking capabilities

Equipped with comprehensive power management features for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy