TUK Limited PXSPDY6 Series Plug Male, Cable, Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 797-775
- Mfr. Part No.:
- PXSPDY6#200
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 200 units)*
MYR629.14
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR629.14 | MYR3.146 |
*price indicative
- RS Stock No.:
- 797-775
- Mfr. Part No.:
- PXSPDY6#200
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Stranded Wire | |
| Maximum Operating Temperature | 60°C | |
| Depth | 8.25mm | |
| Width | 11.68mm | |
| Length | 22.42mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | PXSPDY6 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Termination Type Stranded Wire | ||
Maximum Operating Temperature 60°C | ||
Depth 8.25mm | ||
Width 11.68mm | ||
Length 22.42mm | ||
Standards/Approvals UL 94V-0 | ||
Series PXSPDY6 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Plug offers an efficient solution for Category 6 twisted pair terminations, enabling easy wire insertion and alignment before crimping, ensuring optimal performance and reducing installation time.
Allows twisted pair wires to be easily inserted through the plug for correct wiring order
Maintains wire twists up to the contacts for improved performance
Designed for UTP cables with an outer diameter of 5.0 to 6.0mm
Related links
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TE Connectivity 1-2301994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
