TUK Limited PXSPDY6 Series Plug Male, Cable, Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 797-771
- Mfr. Part No.:
- PXSPDY6#100
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 100 units)*
MYR465.94
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR465.94 | MYR4.659 |
*price indicative
- RS Stock No.:
- 797-771
- Mfr. Part No.:
- PXSPDY6#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Plug | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | PXSPDY6 | |
| Length | 22.42mm | |
| Width | 11.68mm | |
| Standards/Approvals | UL 94V-0 | |
| Depth | 8.25mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Plug | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series PXSPDY6 | ||
Length 22.42mm | ||
Width 11.68mm | ||
Standards/Approvals UL 94V-0 | ||
Depth 8.25mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Connector is designed for seamless termination of Category 6 twisted pair cables. Its innovative design facilitates easy wire insertion, ensuring a reliable connection for a wide range of applications.
Allows easy insertion of twisted pair wires through the plug for checking wiring order
Maintains twist up to the contacts, ensuring optimal performance
Compatible with stranded or solid wires ranging from 24-26 AWG
Designed for Rapid termination, minimising installation time
Minimises faults and failures with its simple one-piece construction
Related links
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TE Connectivity 1-2301994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
