TUK Limited PXSPDY5S Series Plug Male, Cable, Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 797-783
- Mfr. Part No.:
- PXSPDY5S#100
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 100 units)*
MYR395.48
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR395.48 | MYR3.955 |
*price indicative
- RS Stock No.:
- 797-783
- Mfr. Part No.:
- PXSPDY5S#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | PXSPDY5S | |
| Depth | 8.25mm | |
| Length | 22.42mm | |
| Standards/Approvals | UL 94V-0 | |
| Width | 11.68mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Termination Type Crimp | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series PXSPDY5S | ||
Depth 8.25mm | ||
Length 22.42mm | ||
Standards/Approvals UL 94V-0 | ||
Width 11.68mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Connector is a high-performance shielded plug designed for Category 5e installations, ensuring ease of use during twisted pair terminations and optimal signal integrity with reliable crimping performance.
Allows twisted pair wires to be inserted for easy verification of wiring order before crimping
Maintains twists effectively up to contacts for enhanced category performance
Provides Rapid termination for efficient installation with reduced waste
Constructed from polycarbonate UL94V-0 housing with nickel-plated brass shielding
Offers operating temperatures from -10°C to 60°C for versatile applications
Related links
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way
