TUK Limited PRL5 Series Plug Male, Cable, Cat5e Unshielded Straight 1 Port
- RS Stock No.:
- 797-734
- Mfr. Part No.:
- PRL5#20
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR30.31
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR30.31 | MYR1.516 | - |
| 5 - 9 | MYR27.87 | MYR1.394 | 8% |
| 10 + | MYR25.18 | MYR1.259 | 16% |
*price indicative
- RS Stock No.:
- 797-734
- Mfr. Part No.:
- PRL5#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Plug | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V2 | |
| Series | PRL5 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Plug | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V2 | ||
Series PRL5 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Transparent strain relief boot is designed for seamless compatibility with arc latch plugs, enhancing operational efficiency while maintaining a high-quality aesthetic.,
Without anti-snag, allowing smooth operation of arc latch plugs
Premium flush design suitable for high-density hubs and switches
Constructed from high-strength polycarbonate for durability
Transparent finish provides a premium appearance for assembled leads
Accommodates cable diameters of approximately 5.5mm and 6.5mm
Related links
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
