TUK Limited PXSPDY5 Series Plug Male, Cable, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-764
- Mfr. Part No.:
- PXSPDY5b#10
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR33.19
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR33.19 | MYR3.319 | - |
| 5 - 9 | MYR30.56 | MYR3.056 | 7% |
| 10 + | MYR27.56 | MYR2.756 | 16% |
*price indicative
- RS Stock No.:
- 797-764
- Mfr. Part No.:
- PXSPDY5b#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Stranded Wire | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.65mm | |
| Standards/Approvals | UL94V-0 | |
| Series | PXSPDY5 | |
| Length | 21.49mm | |
| Depth | 7.92mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Termination Type Stranded Wire | ||
Maximum Operating Temperature 60°C | ||
Width 11.65mm | ||
Standards/Approvals UL94V-0 | ||
Series PXSPDY5 | ||
Length 21.49mm | ||
Depth 7.92mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Category 5e Plug is designed for efficient twisted pair terminations, allowing wires to be easily checked for correct order before crimping, ensuring reliable connectivity and improved installation speed.
Enables easy insertion of twisted pair wires for checking wiring order
Maintains twist up to contacts for compliant terminations as per TIA-568-C.2
Related links
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
