TUK Limited PRL5 Series Plug Male, Cable, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-733
- Mfr. Part No.:
- PRL5S#20
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR62.44
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR62.44 | MYR3.122 |
| 5 - 9 | MYR57.43 | MYR2.872 |
| 10 + | MYR51.85 | MYR2.593 |
*price indicative
- RS Stock No.:
- 797-733
- Mfr. Part No.:
- PRL5S#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V2 | |
| Series | PRL5 | |
| Width | 11.6mm | |
| Length | 27.1mm | |
| Depth | 8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V2 | ||
Series PRL5 | ||
Width 11.6mm | ||
Length 27.1mm | ||
Depth 8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Compact flush strain relief boot is designed specifically for anti-snag arc-latch plugs, ensuring smooth and reliable operation.,
Designed to enhance the smooth operation of arc-latch plugs without anti-snag features
Premium flush design optimises space in high-density hubs and switches
Constructed from transparent, high-strength polycarbonate for a premium look
Accommodates cable diameters of approximately 5.5mm or 6.5mm
Related links
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
