Taoglas TMJPD561188HWA6SB7133 Series Ethernet Connector Female, Surface, Cat5e Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 690-993
- Mfr. Part No.:
- TMJPD561188HWA6SB7133
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 70 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.55 |
| 10 - 24 | MYR11.55 |
| 25 + | MYR10.19 |
*price indicative
- RS Stock No.:
- 690-993
- Mfr. Part No.:
- TMJPD561188HWA6SB7133
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TMJPD561188HWA6SB7133 | |
| Width | 16.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 15.6mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TMJPD561188HWA6SB7133 | ||
Width 16.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 15.6mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
The Taoglas Ethernet connector is a single-port RJ45 modular jack without magnetics, featuring a tab-up orientation and right-angle surface-mount technology (SMT) for efficient PCB integration. It is well-suited for Ethernet applications requiring compact and reliable connectivity without onboard magnetics.
Shielded EMI Finger
Industrial grade
Related links
- Taoglas TMJPD52F1188GWWA5SB7078 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Molex 85543 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
