TE Connectivity 24891 Series Ethernet Connector Female, Hole, Cat5e Shielded Right Angle 1 Port 8 Way

Subtotal (1 tray of 2200 units)*

MYR83,963.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR83,963.73MYR38.165

*price indicative

RS Stock No.:
603-073
Mfr. Part No.:
2489107-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Termination Type

PCB

Hazardous Area Certification

No

Depth

13.6mm

Standards/Approvals

IEEE 802.3at

Series

24891

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Modular jacks with integrated magnetics offer a highly integrated connectivity solution from the cable to the physical layer, ideal for modern Ethernet network systems. By incorporating magnetics directly into the jack, they provide enhanced electromagnetic interference (EMI) shielding, improving signal integrity and connection reliability. To support growing data demands, these jacks are available in configurations supporting speeds up to 10 Gbps. Additionally, Power over Ethernet (PoE) capability enables remote powering of peripherals via the Ethernet line. These high-performance connectors are well-suited for high-speed networking, data centers, medical devices, and industrial applications.

Extended temperature range allows for more robust operations and addresses the needs of demanding applications

Supports PoE standard IEEE 802.3at

Compact design on PCB saves space

Right angle, vertical, and inverted options available

Multiple LED configurations

1GBT, 2.5GBT,5GBT, and 10GBT capable designs for a wide variety of data transfer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy