TE Connectivity 24891 Series Female Ethernet Connector, Hole Mount, Cat6 Right Angle 1 Port 8 -Way
- RS Stock No.:
- 603-072
- Mfr. Part No.:
- 2489103-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 2200 units)*
MYR84,291.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR84,291.24 | MYR38.314 |
*price indicative
- RS Stock No.:
- 603-072
- Mfr. Part No.:
- 2489103-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mounting Type | Hole Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Depth | 13.6 | |
| Series Number | 2489103 | |
| Series | 24891 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mounting Type Hole Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Depth 13.6 | ||
Series Number 2489103 | ||
Series 24891 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jacks with integrated magnetics offer a highly integrated connectivity solution from the cable to the physical layer, ideal for modern Ethernet network systems. By incorporating magnetics directly into the jack, they provide enhanced electromagnetic interference (EMI) shielding, improving signal integrity and connection reliability. To support growing data demands, these jacks are available in configurations supporting speeds up to 10 Gbps. Additionally, Power over Ethernet (PoE) capability enables remote powering of peripherals via the Ethernet line. These high-performance connectors are well-suited for high-speed networking, data centers, medical devices, and industrial applications.
Extended temperature range allows for more robust operations and addresses the needs of demanding applications
Supports PoE standard IEEE 802.3at
Compact design on PCB saves space
Right angle, vertical, and inverted options available
Multiple LED configurations
1GBT, 2.5GBT,5GBT, and 10GBT capable designs for a wide variety of data transfer requirements
Supports PoE standard IEEE 802.3at
Compact design on PCB saves space
Right angle, vertical, and inverted options available
Multiple LED configurations
1GBT, 2.5GBT,5GBT, and 10GBT capable designs for a wide variety of data transfer requirements
Related links
- TE Connectivity 24891 Series Female Ethernet Connector Cat6 Right Angle 1 Port 8 -Way
- TE Connectivity 24891 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 24891 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 24890 Series Female Ethernet Connector Cat6a Right Angle 1 Port 8 -Way
- TE Connectivity 24890 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 24890 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 24889 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
