TE Connectivity 24891 Series Ethernet Connector Female, Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 603-071
- Mfr. Part No.:
- 2489102-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2400 units)*
MYR68,597.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR68,597.47 | MYR28.582 |
*price indicative
- RS Stock No.:
- 603-071
- Mfr. Part No.:
- 2489102-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | PCB | |
| Depth | 11.35mm | |
| Series | 24891 | |
| Standards/Approvals | IEEE 802.3at | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type PCB | ||
Depth 11.35mm | ||
Series 24891 | ||
Standards/Approvals IEEE 802.3at | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jacks with integrated magnetics offer a highly integrated connectivity solution from the cable to the physical layer, ideal for modern Ethernet network systems. By incorporating magnetics directly into the jack, they provide enhanced electromagnetic interference (EMI) shielding, improving signal integrity and connection reliability. To support growing data demands, these jacks are available in configurations supporting speeds up to 10 Gbps. Additionally, Power over Ethernet (PoE) capability enables remote powering of peripherals via the Ethernet line. These high-performance connectors are well-suited for high-speed networking, data centers, medical devices, and industrial applications.
Extended temperature range allows for more robust operations and addresses the needs of demanding applications
Supports PoE standard IEEE 802.3at
Compact design on PCB saves space
Right angle, vertical, and inverted options available
Multiple LED configurations
1GBT, 2.5GBT,5GBT, and 10GBT capable designs for a wide variety of data transfer requirements
Related links
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
