Taoglas RJ45 ICM Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 1 -Way
- RS Stock No.:
- 690-687
- Mfr. Part No.:
- TMJD56311-KBHNL
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
MYR20.98
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 9 | MYR20.98 |
| 10 - 24 | MYR19.33 |
| 25 + | MYR17.00 |
*price indicative
- RS Stock No.:
- 690-687
- Mfr. Part No.:
- TMJD56311-KBHNL
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Mounting Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Series | RJ45 ICM | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5e | ||
Mounting Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Series RJ45 ICM | ||
The Taoglas RJ45 connector with integrated magnetics is designed for 1G Base-T applications. It features a vertical THT mount with an LED for status indication and is shielded to minimize electromagnetic interference, ensuring reliable performance in high-speed network environments.
Transformer + 3Wire
Industrial grade
Industrial grade
Related links
- Taoglas RJ45 ICM Series Female RJ45 Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas RJ45 ICM Series Female RJ45 Connector Cat5e Vertical 1 Port 1 -Way
- Taoglas TMJDD111B083FC2A1D Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas TMJPD561188AG1A5DB6 Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Molex 85504 Series Female RJ45 Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas TMJPD561188HWA6SB7133 Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas TMJPD52F1188GWWA5SB7078 Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Bel-Stewart SS-71 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
